Part Details for IDS ARCA 3030 by FIBOX
Overview of IDS ARCA 3030 by FIBOX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1902B | Analog Devices | LT4320IDD Demo Board - 200W Id | |
DC2314A-A | Analog Devices | LTC4236-1 Demo Board - Dual Id | |
DC3001A-B | Analog Devices | LTC4451 Demo Board | 40V/7A Id |
Price & Stock for IDS ARCA 3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4141
|
Newark | Inner Door Set, Steel, Light Grey, Accessory Type:Inner Door Set, For Use With:Fibox Arca 3030 Enclosures, Enclosure Material:Steel, Body Color:Light Gray, External Height:280Mm, External Width:280Mm, Product Range:- Rohs Compliant: Yes |Fibox IDS ARCA 3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$90.0700 | Buy Now |
DISTI #
40AK1691
|
Newark | Inner Door Set, 280Mm X 280Mm, Enclosure Rohs Compliant: Yes |Fibox IDS ARCA 3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.8200 | Buy Now |
DISTI #
73398102
|
RS | Inner Door Set, Galvanized Steel, RAL 7035, For the ARCA 303021 No-MP | Fibox IDS ARCA 3030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$69.9900 | Buy Now |
DISTI #
77364311
|
Verical | IDS ARCA 3030 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$85.5820 / $95.8720 | Buy Now |
DISTI #
IDSARCA3030
|
TME | Door, grey Min Qty: 1 | 1 |
|
$68.2900 / $77.3900 | Buy Now |