Part Details for IDQL-6006-750PASM by Merkle-Korff Industries
Overview of IDQL-6006-750PASM by Merkle-Korff Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP6006CBZ-T | Renesas Electronics Corporation | Buck and Synchronous-Rectifier Pulse-Width Modulator (PWM) Controller, SOICN, /Reel | |
M66006FP | Renesas Electronics Corporation | I/O Expander, , / | |
RJK6006DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 5A 1600Mohm Mp-3A/To-252 |
Price & Stock for IDQL-6006-750PASM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000357047
|
Sager | Merkle-Korff | 0 |
|
Buy Now |