Part Details for IDPV-25A-48 by Mean Well
Results Overview of IDPV-25A-48 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDPV-25A-48 Information
IDPV-25A-48 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IDPV-25A-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-IDPV-25A-48-ND
|
DigiKey | I/P:90-295VAC O/P:+48V 0.52A Min Qty: 1 Lead time: 14 Weeks Container: Box |
6 In Stock |
|
$16.9500 | Buy Now |
DISTI #
IDPV-25A-48
|
TME | Power supply: switching, LED, 24.96W, 48VDC, 0.52A, 90÷295VAC, 83% Min Qty: 1 | 1 |
|
$14.7300 / $16.1500 | Buy Now |
Part Details for IDPV-25A-48
IDPV-25A-48 CAD Models
IDPV-25A-48 Part Data Attributes
|
IDPV-25A-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDPV-25A-48
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |