Part Details for IDPV-25A-36 by Mean Well
Overview of IDPV-25A-36 by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for IDPV-25A-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0330
|
Newark | Led Driver, Ac/Dc, Const Voltage, 25.2W Rohs Compliant: Yes |Mean Well IDPV-25A-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5300 / $20.6000 | Buy Now |
DISTI #
1866-IDPV-25A-36-ND
|
DigiKey | I/P:90-295VAC O/P:+36V 0.7A Min Qty: 1 Lead time: 14 Weeks Container: Box |
5 In Stock |
|
$17.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 25.2W - Fixed:36 Vdc/12 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
10 In Stock |
|
$16.6800 / $56.1900 | Buy Now |
DISTI #
51745376
|
Verical | AC/DC LED Power Supply 25.2W Single 10-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 9 |
|
$21.6840 / $73.0470 | Buy Now |
DISTI #
IDPV-25A-36
|
TME | Power supply: switching, LED, 25.2W, 36VDC, 0.7A, 90÷295VAC, OUT: 2 Min Qty: 1 | 1 |
|
$14.7300 / $16.1500 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Volt - 25.2W - Fixed:36 Vdc/12 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
10 In Stock |
|
$16.6800 / $56.1900 | Buy Now |