There are no models available for this part yet.
Overview of IDPC-45A-1400 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for IDPC-45A-1400 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-2978-ND
|
DigiKey | LED DRVR CC AC/DC 19-32V 1.4A Min Qty: 1 Lead time: 14 Weeks Container: Box |
6 In Stock |
|
$19.1900 | Buy Now | |
DISTI #
V99:2348_16274773
|
Arrow Electronics | AC/DC LED Power Supply 44.8W Single 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1640 | Americas - 2 |
|
$15.7000 / $17.3000 | Buy Now | |
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 44.8W - Fixed:50 Vdc @ 1,400mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
12 In Stock |
|
$18.2100 / $58.1200 | Buy Now | ||
DISTI #
51683351
|
Verical | AC/DC LED Power Supply 44.8W Single 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 11 |
|
$23.6730 / $75.5560 | Buy Now | |
DISTI #
38536359
|
Verical | AC/DC LED Power Supply 44.8W Single 10-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1640 | Americas - 2 |
|
$3.1080 | Buy Now | |
DISTI #
C1S521900090837
|
Chip1Stop | AC/DC LED Power Supply 44.8W Single 10-Pin RoHS: Compliant | 2 |
|
$17.3000 | Buy Now | |
Master Electronics | AC/DC LED Power Supply - Const Curr - 44.8W - Fixed:50 Vdc @ 1,400mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
12 In Stock |
|
$18.2100 / $58.1200 | Buy Now |
CAD Models for IDPC-45A-1400 by Mean Well
Part Data Attributes for IDPC-45A-1400 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|