-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 52.3A, 600V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 79 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | 63 |
|
$1.8750 / $3.7500 | Buy Now | |
|
Rochester Electronics | IDP30E60 - Silicon Power Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 323 |
|
$0.7711 / $0.9072 | Buy Now |
DISTI #
IDP30E60XKSA1
|
TME | Diode: rectifying, THT, 600V, 30A, tube, TO220-2 Min Qty: 1 | 61 |
|
$1.1500 / $1.9200 | Buy Now |
|
Ameya Holding Limited | Diode: switching, THT, 600V, 30A, TO220-2 | 117 |
|
RFQ | |
DISTI #
SP000683032
|
EBV Elektronik | Diode Fast Switching 600V 52.3A 3-Pin TO-220 Tube (Alt: SP000683032) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDP30E60XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP30E60XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 52.3A, 600V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | GREEN, PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FAST RECOVERY | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 117 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 52.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 142.9 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.126 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |