Part Details for IDP30E120XKSA1 by Infineon Technologies AG
Overview of IDP30E120XKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDP30E120XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1968
|
Newark | Rectifier, Single, 50A, 1.2Kv, To-220, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:50A, Diode Configuration:Single, Forward Voltage Max:2.15V, Reverse Recovery Time:380Ns, Forward Surge Current:102A Rohs Compliant: Yes |Infineon IDP30E120XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.9400 | Buy Now |
DISTI #
IDP30E120XKSA1-ND
|
DigiKey | DIODE GP 1.2KV 50A TO220-2-2 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
166 In Stock |
|
$1.2881 / $2.7600 | Buy Now |
DISTI #
IDP30E120XKSA1
|
Avnet Americas | Diode Switching 1.2KV 50A 2-Pin(2+Tab) TO-220 - Rail/Tube (Alt: IDP30E120XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.2571 / $1.5264 | Buy Now |
|
Future Electronics | 1200 V silicon power diode in TO-220 real2leg package RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4000 / $1.5400 | Buy Now |
|
Rochester Electronics | IDP30E120 - Silicon Power Diode RoHS: Compliant Status: Active Min Qty: 1 | 134 |
|
$1.2800 / $1.5000 | Buy Now |
DISTI #
IDP30E120XKSA1
|
TME | Diode: rectifying, THT, 1.2kV, 30A, tube, TO220-2 Min Qty: 1 | 114 |
|
$1.9600 / $2.6400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 390 |
|
$2.7610 / $3.0677 | Buy Now |
DISTI #
SP000683030
|
EBV Elektronik | Fast / Ultrafast Diode, 1.2 kV, 50 A, Single, 2.15 V, 380 ns, 102 A (Alt: SP000683030) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$1.9200 | Buy Now |
Part Details for IDP30E120XKSA1
IDP30E120XKSA1 CAD Models
IDP30E120XKSA1 Part Data Attributes:
|
IDP30E120XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP30E120XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220, ROHS COMPLIANT, PG-TO220-2-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FAST RECOVERY | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 102 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 138 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.126 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |