-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 31A, 1200V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IDP18E120
|
Mouser Electronics | Small Signal Switching Diodes FAST SWITCH EMCON DIODE 1200V 18A RoHS: Compliant | 385 |
|
$1.0300 / $2.3700 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.2kV 350mW Single 2.15V@18A 195ns 31A TO-220-2 Switching Diode ROHS | 415 |
|
$1.4399 / $1.5213 | Buy Now |
|
LCSC | 1.2kV Independent Type 2.15V18A 195ns 31A TO-220-2 Switching Diodes ROHS | 415 |
|
$1.3800 / $1.4580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDP18E120
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP18E120
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 31A, 1200V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.15 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 78 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 31 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.195 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IDP18E120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDP18E120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RURP15100 | 15A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | IDP18E120 vs RURP15100 |
RURP1580 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon | Harris Semiconductor | IDP18E120 vs RURP1580 |