-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-220AC, TO-220-2-1, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDP15E65D1XKSA1-ND
|
DigiKey | DIODE GEN PURP 650V 15A TO220-2 Min Qty: 50 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6545 / $1.3342 | Buy Now |
DISTI #
IDP15E65D1XKSA1
|
Avnet Americas | Diode Switching 650V 30A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDP15E65D1XKSA1) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.6082 / $0.7385 | Buy Now |
DISTI #
726-IDP15E65D1XKSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching IGBT PRODUCTS RoHS: Compliant | 3 |
|
$0.6240 / $1.7000 | Buy Now |
|
Future Electronics | IDP15E65D1 Series 650 V 15 A Rapid Switching Emitter Controlled Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6600 / $0.8100 | Buy Now |
DISTI #
IDP15E65D1XKSA1
|
TME | Diode: rectifying, THT, 650V, 15A, tube, TO220-2 Min Qty: 1 | 0 |
|
$0.8800 / $1.1800 | RFQ |
DISTI #
SP001015380
|
EBV Elektronik | Diode Switching 650V 30A 2-Pin TO-220 Tube (Alt: SP001015380) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDP15E65D1XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP15E65D1XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-220AC, TO-220-2-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220-2-1, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FREE WHEELING DIODE, PD-CASE, SOFT FACTOR IS 1 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 92 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.114 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IDP15E65D1XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDP15E65D1XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJU6054SDPE-00#J3 | Fast Recovery Diodes, LDPAK(S)-(1), /Tube | Renesas Electronics Corporation | IDP15E65D1XKSA1 vs RJU6054SDPE-00#J3 |