Part Details for IDP15E65D1 by Infineon Technologies AG
Overview of IDP15E65D1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDP15E65D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IDP15E65D1
|
Mouser Electronics | Small Signal Switching Diodes IGBT PRODUCTS Rapid Switching RoHS: Compliant | 933 |
|
$0.6240 / $1.6600 | Buy Now |
|
Wuhan P&S | 650V,15A,Fast Recovery Rectifiers Min Qty: 1 | 4 |
|
$0.8100 / $1.1300 | Buy Now |
Part Details for IDP15E65D1
IDP15E65D1 CAD Models
IDP15E65D1 Part Data Attributes
|
IDP15E65D1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP15E65D1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-220AC, TO-220-2-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220-2-1, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FREE WHEELING DIODE, PD-CASE, SOFT FACTOR IS 1 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 92 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.114 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDP15E65D1
This table gives cross-reference parts and alternative options found for IDP15E65D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDP15E65D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDP15E65D1XKSA1 | Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-220AC, TO-220-2-1, 2 PIN | Infineon Technologies AG | IDP15E65D1 vs IDP15E65D1XKSA1 |