-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 23A, 1200V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDP09E120
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP09E120
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 23A, 1200V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 69 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.14 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IDP09E120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDP09E120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA06TB120-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | IDP09E120 vs VS-HFA06TB120-N3 |
RHRP8100 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | IDP09E120 vs RHRP8100 |
VS-HFA06TB120PBF | DIODE 6 A, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | IDP09E120 vs VS-HFA06TB120PBF |
RHRP870 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 700V V(RRM), Silicon | Harris Semiconductor | IDP09E120 vs RHRP870 |
VS-HFA06TB120-M3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | IDP09E120 vs VS-HFA06TB120-M3 |