Part Details for IDMS-32-T-17.00-A-G-R by Samtec Inc
Overview of IDMS-32-T-17.00-A-G-R by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-32-T-17.00-A-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-32-T-17.00-A-
|
Avnet Americas | Cable Assembly Ribbon 0.432m 32 POS IDC to 32 POS IDC HDR-RCP - Bulk (Alt: IDMS-32-T-17.00-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5400 / $20.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.5400 / $20.5100 | Buy Now |
Part Details for IDMS-32-T-17.00-A-G-R
IDMS-32-T-17.00-A-G-R CAD Models
IDMS-32-T-17.00-A-G-R Part Data Attributes
|
IDMS-32-T-17.00-A-G-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-32-T-17.00-A-G-R
Samtec Inc
Cable Assembly, 32 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 32 | |
Shielding | NO |