Part Details for IDMS-08-T-36.00-G by Samtec Inc
Results Overview of IDMS-08-T-36.00-G by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-08-T-36.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7215
|
Newark | Slim Body Single-Row Idc Male Assemblies |Samtec IDMS-08-T-36.00-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $12.9900 | Buy Now |
DISTI #
IDMS-08-T-36.00-G
|
Avnet Americas | Cable Assembly Flat 0.914m 28AWG 8 POS IDC Connector to 8 POS IDC Connector PL-SKT IDT-IDT Bulk - Bu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8952 / $7.7580 | Buy Now |
DISTI #
200-IDMS-08T-3600-G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies | 0 |
|
$6.3200 / $11.0200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.4800 / $10.3800 | Buy Now |
DISTI #
000000000003205365
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$7.0900 / $11.0200 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.4800 / $10.3800 | Buy Now |