Part Details for IDMD-25-T-04.00-C by Samtec Inc
Overview of IDMD-25-T-04.00-C by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-25-T-04.00-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH7131
|
Newark | Idmd-25-T-04.00-C/ Clamshell |Samtec IDMD-25-T-04.00-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6000 / $25.9700 | Buy Now |
DISTI #
612-IDMD-25-T-04.00-C-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2100 | Buy Now |
DISTI #
IDMD-25-T-04.00-C
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG IDC Connector to IDC Connector/IDC Connector PL-SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-25-T-04.00-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDMD25T0400C
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$11.0500 / $20.2100 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.6400 / $24.7800 | Buy Now |
DISTI #
000000000003590585
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$13.3500 / $20.2100 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.6400 / $24.7800 | Buy Now |
DISTI #
5cd8f9f6cd7c1c4c384d4356
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: CLAMSHELL | 0 |
|
$8.7400 / $20.2100 | Buy Now |