Part Details for IDMD-23-T-102.00-D02-O by Samtec Inc
Overview of IDMD-23-T-102.00-D02-O by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-23-T-102.00-D02-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-23-T-102.00-D02-O-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.9900 | Buy Now |
DISTI #
IDMD-23-T-102.00-D
|
Avnet Americas | Cable Assembly Flat Ribbon 2.59m 28AWG 46 POS IDC Connector to 2(46 POS IDC Connector) PL-SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-23-T-102.00-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9100 / $56.9900 | Buy Now |
DISTI #
200-IDMD23T10200D02O
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$40.9100 / $56.9900 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$38.6000 / $71.3300 | Buy Now |
DISTI #
000000000002852513
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$37.6500 / $56.9900 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$38.6000 / $71.3300 | Buy Now |
DISTI #
5cd8f9f0cd7c1c4c384d3c1a
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$31.1500 / $56.9900 | Buy Now |