Part Details for IDMD-21-T-02.01 by Samtec Inc
Overview of IDMD-21-T-02.01 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-21-T-02.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-21-T-02.01
|
Avnet Americas | Cable Assembly Ribbon 0.051m 42 POS IDC to 42 POS IDC HDR-RCP - Bulk (Alt: IDMD-21-T-02.01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.4800 / $20.8100 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.4800 / $20.8100 | Buy Now |
Part Details for IDMD-21-T-02.01
IDMD-21-T-02.01 CAD Models
IDMD-21-T-02.01 Part Data Attributes
|
IDMD-21-T-02.01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-21-T-02.01
Samtec Inc
Cable Assembly, 42 Conductor(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 42 | |
Shielding | NO |