Part Details for IDMD-20-T-10.00-RW by Samtec Inc
Overview of IDMD-20-T-10.00-RW by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-20-T-10.00-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-20-T-10.00-RW-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6800 | Buy Now |
DISTI #
IDMD-20-T-10.00-RW
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.25m 40 Position IDC Connector to 40 Position IDC Connector Plug-Receptacle - Bulk (Alt: IDMD-20-T-10.00-RW) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6900 / $17.6800 | Buy Now |
DISTI #
200-IDMD-20T10.00RW
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch | 0 |
|
$7.6500 / $17.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3000 / $22.1300 | Buy Now |
DISTI #
000000000006164976
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.6800 / $17.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3000 / $22.1300 | Buy Now |
DISTI #
5cd8f9d7cd7c1c4c384d1ea7
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$7.6450 / $17.6810 | Buy Now |
Part Details for IDMD-20-T-10.00-RW
IDMD-20-T-10.00-RW CAD Models
IDMD-20-T-10.00-RW Part Data Attributes
|
IDMD-20-T-10.00-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-20-T-10.00-RW
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Length | 9.99 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3 A | |
Shielding | NO | |
Stranding | 7/36 | |
Wire Gauge | 28 AWG |