Part Details for IDMD-20-D-09.50 by Samtec Inc
Results Overview of IDMD-20-D-09.50 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDMD-20-D-09.50 Information
IDMD-20-D-09.50 by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IDMD-20-D-09.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-20-D-09.50
|
Avnet Americas | Cable Assembly Flat Ribbon 0.241m 28AWG 40 POS IDC Connector to 40 POS IDC Connector PL-PL IDT-IDT B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.8800 / $23.1000 | Buy Now |
DISTI #
000000000002852146
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.8800 / $23.1000 | Buy Now |
Part Details for IDMD-20-D-09.50
IDMD-20-D-09.50 CAD Models
IDMD-20-D-09.50 Part Data Attributes
|
IDMD-20-D-09.50
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-20-D-09.50
Samtec Inc
Interconnection Device, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |