Part Details for IDMD-11-T-10.00-C-R by Samtec Inc
Results Overview of IDMD-11-T-10.00-C-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-11-T-10.00-C-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH6546
|
Newark | Idmd-11-T-10.00-C-R/ Clamshell |Samtec IDMD-11-T-10.00-C-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4200 / $16.7500 | Buy Now |
DISTI #
612-IDMD-11-T-10.00-C-R-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0300 | Buy Now |
DISTI #
IDMD-11-T-10.00-C-R
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 22 Ways, 10 ", 254 mm, 2.54 mm, IDMD - Bulk (Alt: IDMD-11-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2694 / $9.6781 | Buy Now |
DISTI #
200-IDMD11T1000CR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.6400 / $13.0300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.9300 / $12.9500 | Buy Now |
DISTI #
000000000003857951
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.3500 / $13.0300 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.9300 / $12.9500 | Buy Now |