Part Details for IDMD-10-T-14.00-C-G by Samtec Inc
Results Overview of IDMD-10-T-14.00-C-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-10-T-14.00-C-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH6514
|
Newark | Slim Body Double-Row Idc Male Assemblies |Samtec IDMD-10-T-14.00-C-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 / $14.3800 | Buy Now |
DISTI #
612-IDMD-10-T-14.00-C-G-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8000 | Buy Now |
DISTI #
IDMD-10-T-14.00-C-G
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 20 Ways, 14 ", 355.6 mm, 2.54 mm, IDMD - Bulk (Alt: IDMD-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0983 / $8.2992 | Buy Now |
DISTI #
200-IDMD10T1400CG
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies RoHS: Compliant | 0 |
|
$6.1100 / $11.8000 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.2800 / $11.1000 | Buy Now |
DISTI #
000000000002850886
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.1600 / $11.8000 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.2800 / $11.1000 | Buy Now |