Part Details for IDMD-07-T-04.50-T-B08-R by Samtec Inc
Overview of IDMD-07-T-04.50-T-B08-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-07-T-04.50-T-B08-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-07-T-04.50-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.114m 28AWG 14 POS IDC Connector to 6 POS IDC Connector/8 POS IDC Connector PL-SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-07-T-04.50-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal | 0 |
|
$4.2200 / $8.2100 | Buy Now |
DISTI #
000000000002849931
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal | 0 |
|
$4.2200 / $8.2100 | Buy Now |
Part Details for IDMD-07-T-04.50-T-B08-R
IDMD-07-T-04.50-T-B08-R CAD Models
IDMD-07-T-04.50-T-B08-R Part Data Attributes:
|
IDMD-07-T-04.50-T-B08-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-07-T-04.50-T-B08-R
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Length | 4.49 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3 A | |
Shielding | NO | |
Stranding | 7/36 | |
Wire Gauge | 28 AWG |