Part Details for IDMD-07-S-05.00-T-G by Samtec Inc
Overview of IDMD-07-S-05.00-T-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-07-S-05.00-T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH6139
|
Newark | Slim Body Double-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMD-07-S-05.00-T-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $7.5400 | Buy Now |
DISTI #
612-IDMD-07-S-05.00-T-G-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5100 | Buy Now |
DISTI #
IDMD-07-S-05.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 14 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMD-07-S-05.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $4.5100 | Buy Now |
DISTI #
200-IDMD07S0500TG
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.2200 / $4.5100 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.9200 / $5.6900 | Buy Now |
DISTI #
000000000002849810
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.6800 / $4.5100 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.9200 / $5.6900 | Buy Now |
DISTI #
5cd8f94fcd7c1c4c384c7db0
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$1.7560 / $4.5110 | Buy Now |
Part Details for IDMD-07-S-05.00-T-G
IDMD-07-S-05.00-T-G CAD Models
IDMD-07-S-05.00-T-G Part Data Attributes
|
IDMD-07-S-05.00-T-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-07-S-05.00-T-G
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |