Part Details for IDMD-07-D-24.00-T by Samtec Inc
Overview of IDMD-07-D-24.00-T by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-07-D-24.00-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDMD-07-D-24.00-T-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1000 | Buy Now |
DISTI #
IDMD-07-D-24.00-T
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 14 POS IDC Connector to 14 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: IDMD-07-D-24.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8700 / $10.1000 | Buy Now |
DISTI #
200-IDMD07D2400T
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.2300 / $10.1000 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.5100 / $11.7200 | Buy Now |
DISTI #
000000000002849785
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.3200 / $10.1000 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.5100 / $11.7200 | Buy Now |
DISTI #
5cd8f952cd7c1c4c384c80ce
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$4.1400 / $10.1000 | Buy Now |