Part Details for IDMD-07-D-06.00-T-G by Samtec Inc
Results Overview of IDMD-07-D-06.00-T-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-07-D-06.00-T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH6126
|
Newark | Idmd-07-D-06.00-T-G/ Clamshell |Samtec IDMD-07-D-06.00-T-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $8.5000 | Buy Now |
DISTI #
612-IDMD-07-D-06.00-T-G-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4800 | Buy Now |
DISTI #
IDMD-07-D-06.00-T-G
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Plug, 14 Ways, 6 ", 152.4 mm, 2.54 mm, IDMD - Bulk (Alt: IDMD-07-D-06.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0152 / $4.3300 | Buy Now |
DISTI #
200-IDMD07D0600TG
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.1900 / $6.4800 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.5800 / $6.4600 | Buy Now |
DISTI #
000000000002849760
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.7400 / $6.4800 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.5800 / $6.4600 | Buy Now |