Part Details for IDMD-06-T-33.40-G-B03 by Samtec Inc
Overview of IDMD-06-T-33.40-G-B03 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IDMD-06-T-33.40-G-B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-06-T-33.40-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.848m 28AWG 12 POS IDC Connector to 9 POS IDC Connector/3 POS IDC Connector PL-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-06-T-33.40-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.9200 / $15.4100 | Buy Now |
DISTI #
000000000002849727
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.9200 / $15.4100 | Buy Now |
Part Details for IDMD-06-T-33.40-G-B03
IDMD-06-T-33.40-G-B03 CAD Models
IDMD-06-T-33.40-G-B03 Part Data Attributes
|
IDMD-06-T-33.40-G-B03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-06-T-33.40-G-B03
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |