Part Details for IDMD-05-T-28.50-C-B02-R by Samtec Inc
Overview of IDMD-05-T-28.50-C-B02-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-05-T-28.50-C-B02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-05-T-28.50-C-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.723m 28AWG 10 POS IDC Connector to 8 POS IDC Connector/2 POS IDC Connector PL-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDMD-05-T-28.50-C-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.8300 / $15.2500 | Buy Now |
DISTI #
000000000002849535
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.8300 / $15.2500 | Buy Now |
Part Details for IDMD-05-T-28.50-C-B02-R
IDMD-05-T-28.50-C-B02-R CAD Models
IDMD-05-T-28.50-C-B02-R Part Data Attributes
|
IDMD-05-T-28.50-C-B02-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-05-T-28.50-C-B02-R
Samtec Inc
Cable Assembly, 10 Conductor(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 10 | |
Shielding | NO |