Part Details for IDMD-04-T-16.00-A by Samtec Inc
Results Overview of IDMD-04-T-16.00-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMD-04-T-16.00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5878
|
Newark | Slim Body Double-Row Idc Male Assemblies |Samtec IDMD-04-T-16.00-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $11.7300 | Buy Now |
DISTI #
612-IDMD-04-T-16.00-A-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5100 | Buy Now |
DISTI #
IDMD-04-T-16.00-A
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 8 Ways, 16 ", 406.4 mm, 2.54 mm, IDMD - Bulk (Alt: IDMD-04... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1146 / $5.9925 | Buy Now |
DISTI #
200-IDMD04T1600A
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies RoHS: Compliant | 0 |
|
$3.4900 / $8.5100 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.5700 / $8.9400 | Buy Now |
DISTI #
000000000002849037
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.1700 / $8.5100 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.5700 / $8.9400 | Buy Now |