There are no models available for this part yet.
Overview of IDMD-03-T-05.00-C-G by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IDMD-03-T-05.00-C-G by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AH5802
|
Newark | Slim Body Double-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMD-03-T-05.00-C-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $8.0600 | Buy Now | |
DISTI #
612-IDMD-03-T-05.00-C-G-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0700 | Buy Now | |
DISTI #
IDMD-03-T-05.00-C-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 6 POS IDC Connector to 6 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMD-03-T-05.00-C-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $6.0700 | Buy Now | |
DISTI #
200-IDMD03T0500CG
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.9800 / $6.0700 | Order Now | |
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.5800 / $7.6400 | Buy Now | ||
DISTI #
000000000002848829
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.6100 / $6.0700 | Buy Now | |
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.5800 / $7.6400 | Buy Now | ||
DISTI #
5cd8f992cd7c1c4c384cca79
|
Samtec | Slim Body Double-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: CLAMSHELL | 0 |
|
$2.3600 / $6.0700 | Buy Now |