There are no models available for this part yet.
Overview of IDMD-03-T-03.50-T-P04 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IDMD-03-T-03.50-T-P04 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDMD-03-T-03.50-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 6 POS IDC Connector to 6 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: IDMD-03-T-03.50-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.5600 / $4.9400 | Buy Now | ||
DISTI #
000000000002848818
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.5600 / $4.9400 | Buy Now |