Part Details for IDMD-02-S-04.00-T-G by Samtec Inc
Overview of IDMD-02-S-04.00-T-G by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC80004IDMDT | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC80004IDMDR | Texas Instruments | Ultra-Small, true 16-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
DAC60004IDMDR | Texas Instruments | Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 |
Price & Stock for IDMD-02-S-04.00-T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMD-02-S-04.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.102m 4 POS IDC HDR - Bulk (Alt: IDMD-02-S-04.00-T-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $3.2200 | Buy Now |
DISTI #
000000000005876785
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $3.2200 | Buy Now |
Part Details for IDMD-02-S-04.00-T-G
IDMD-02-S-04.00-T-G CAD Models
IDMD-02-S-04.00-T-G Part Data Attributes
|
IDMD-02-S-04.00-T-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMD-02-S-04.00-T-G
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, IDC Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 4 |