Part Details for IDLV-65A-36 by Mean Well
Overview of IDLV-65A-36 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2947IUHF-65#TRPBF | Analog Devices | 65A+ Power/Energy Monitor | |
LTC2947IUHF-65#PBF | Analog Devices | 65A+ Power/Energy Monitor | |
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor |
Price & Stock for IDLV-65A-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0293
|
Newark | Led Driver, Ac/Dc, Const Voltage, 64.8W Rohs Compliant: Yes |Mean Well IDLV-65A-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3900 / $50.5200 | Buy Now |
DISTI #
IDLV-65A-36
|
Avnet Americas | LED DRVR Module PWM 1.8A 1-CH 36V 64.8W - Boxed Product (Development Kits) (Alt: IDLV-65A-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 64.8W - Fixed:36 Vdc/12 Vdc @ 1,800mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
10 In Stock 15 Factory Stock |
|
$20.8500 / $25.4600 | Buy Now |
DISTI #
51745090
|
Verical | AC/DC LED Power Supply 64.8W Single 10-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 9 |
|
$27.1050 / $33.0980 | Buy Now |
DISTI #
77357590
|
Verical | AC/DC LED Power Supply 64.8W Single 10-Pin Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$25.0460 / $27.4540 | Buy Now |
DISTI #
IDLV-65A-36
|
TME | Power supply: switching, LED, 65W, 36VDC, 1.8A, 180÷295VAC, IP20 Min Qty: 1 | 5 |
|
$21.5500 / $23.6300 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Volt - 64.8W - Fixed:36 Vdc/12 Vdc @ 1,800mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
10 In Stock 15 Factory Stock |
|
$20.8500 / $25.4600 | Buy Now |
Part Details for IDLV-65A-36
IDLV-65A-36 CAD Models
IDLV-65A-36 Part Data Attributes
|
IDLV-65A-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDLV-65A-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |