Part Details for IDLC-65-700DA by Mean Well
Overview of IDLC-65-700DA by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IDLC-65-700DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6166
|
Newark | Led Driver, Ac/Dc, Const Current, 65.1W Rohs Compliant: Yes |Mean Well IDLC-65-700DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8600 / $37.8400 | Buy Now |
DISTI #
IDLC-65-700DA
|
Avnet Americas | LED DRVR Module 0.7A 1-CH 69V to 93V 65.1W - Boxed Product (Development Kits) (Alt: IDLC-65-700DA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
IDLC-65-700DA
|
Avnet Americas | LED DRVR Module 0.7A 1-CH 69V to 93V 65.1W - Boxed Product (Development Kits) (Alt: IDLC-65-700DA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
Part Details for IDLC-65-700DA
IDLC-65-700DA CAD Models
IDLC-65-700DA Part Data Attributes:
|
IDLC-65-700DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDLC-65-700DA
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |