Part Details for IDLC-45A-1050 by Mean Well
Overview of IDLC-45A-1050 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDLC-45A-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0263
|
Newark | Led Driver, Ac/Dc, Const Current, 45.15W Rohs Compliant: Yes |Mean Well IDLC-45A-1050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5400 / $28.0200 | Buy Now |
DISTI #
IDLC-45A-1050
|
Avnet Americas | LED DRVR Module 1-CH PWM 12.6V 1.05A - Boxed Product (Development Kits) (Alt: IDLC-45A-1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 45.15W - Fixed: 63 Vdc @ 1,050mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
6 In Stock |
|
$18.9600 / $22.1200 | Buy Now |
DISTI #
51745064
|
Verical | AC/DC LED Power Supply 45.15W Single 10-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1640 | Americas - 6 |
|
$28.5052 | Buy Now |
DISTI #
IDLC-45A-1050
|
TME | Power supply: switched-mode, LED, 45W, 26÷43VDC, 1050mA, 90÷295VAC Min Qty: 1 | 2 |
|
$19.5000 / $22.0000 | Buy Now |
DISTI #
PS-IDLC-45A-1050
|
Maritex | Power supply, LED, dimming, 45.15W, 26-43V, 1050mA, 90-295VAC Min Qty: 1 Package Multiple: 1 | 189 |
|
$10.8310 / $20.9990 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 45.15W - Fixed: 63 Vdc @ 1,050mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
6 In Stock |
|
$18.9600 / $22.1200 | Buy Now |
Part Details for IDLC-45A-1050
IDLC-45A-1050 CAD Models
IDLC-45A-1050 Part Data Attributes
|
IDLC-45A-1050
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDLC-45A-1050
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |