Part Details for IDLBXK1-40248-100 by Sensata Circuit Breakers
Overview of IDLBXK1-40248-100 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-402-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 48 Positions | |
51940-248LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 14P 24S Vertical Receptacle. | |
95278-402-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 48 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for IDLBXK1-40248-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IDLBXK1-40248-100-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.3567 | Buy Now |
DISTI #
APXIDLBXK1-40248-100
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.0600 / $111.3300 | Buy Now |
DISTI #
000000000006335516
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$34.4100 / $137.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.0600 / $111.3300 | Buy Now |