Part Details for IDLBXK1-36998-40 by Sensata Circuit Breakers
Overview of IDLBXK1-36998-40 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDLBXK1-36998-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1318-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR ROCKER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
17 In Stock |
|
$68.4400 | Buy Now |
DISTI #
72461537
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, IDL Series | Sensata - Airpax IDLBXK1-36998-40 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$88.2000 / $92.6100 | RFQ |
DISTI #
APXIDLBXK1-36998-40
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3300 / $82.9500 | Buy Now |
DISTI #
000000000005231374
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$25.1200 / $78.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.3300 / $82.9500 | Buy Now |