There are no models available for this part yet.
Overview of IDLBXK1-1-72-40.0-GK-N6 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IDLBXK1-1-72-40.0-GK-N6 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDLBXK1-1-72-40.0-GK-N6-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0533 | Buy Now | |
DISTI #
72382458
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IDL Series | Sensata - Airpax IDLBXK1-1-72-40.0-GK-N6 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$91.3700 / $95.9300 | RFQ | |
Onlinecomponents.com | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IDL Series | Sensata - Airpax IDLBXK1-1-72-40.0-GK-N6 RoHS: Compliant |
4 In Stock |
|
$24.5400 / $83.0000 | Buy Now | ||
DISTI #
000000000005231370
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$26.0400 / $80.8100 | Buy Now | |
Master Electronics | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IDL Series | Sensata - Airpax IDLBXK1-1-72-40.0-GK-N6 RoHS: Compliant |
4 In Stock |
|
$24.5400 / $83.0000 | Buy Now |