Part Details for IDLBXK1-1-72-100.-G-N6 by Sensata Circuit Breakers
Overview of IDLBXK1-1-72-100.-G-N6 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IDLBXK1-1-72-100.-G-N6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDLBXK1-1-72-100.-G-N6-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR ROCKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIDLBXK1-1-72-100.-G-N6
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.9200 / $114.1700 | Buy Now |
DISTI #
000000000002736341
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$35.2700 / $141.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.9200 / $114.1700 | Buy Now |
Part Details for IDLBXK1-1-72-100.-G-N6
IDLBXK1-1-72-100.-G-N6 CAD Models
IDLBXK1-1-72-100.-G-N6 Part Data Attributes:
|
IDLBXK1-1-72-100.-G-N6
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IDLBXK1-1-72-100.-G-N6
Sensata Circuit Breakers
CIRCUIT BREAKER MAG-HYDR ROCKER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.05 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.25 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |