-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, 8 X 8 MM, GREEN, PLASTIC, THINPAK, VSON-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2187
|
Newark | Sic Diode, 650V, 4A, Vson Rohs Compliant: Yes |Infineon IDL04G65C5XUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1952 |
|
$1.0600 / $2.2300 | Buy Now |
DISTI #
448-IDL04G65C5XUMA2CT-ND
|
DigiKey | DIODE SIL CARBIDE 650V 4A VSON-4 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3445 In Stock |
|
$0.8981 / $2.1400 | Buy Now |
DISTI #
IDL04G65C5XUMA2
|
Avnet Americas | Diode SiC Schottky 650V 4A 4-Pin VSON T/R - Tape and Reel (Alt: IDL04G65C5XUMA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.1137 | Buy Now |
DISTI #
726-IDL04G65C5XUMA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 54 |
|
$0.9280 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8990 | Buy Now |
|
Bristol Electronics | 376 |
|
RFQ | ||
|
Rochester Electronics | IDL04G65 - CoolSiC Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 390 |
|
$0.8906 / $1.0500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 3000 |
|
$1.4926 / $2.1331 | Buy Now |
DISTI #
SP001632952
|
EBV Elektronik | Diode SiC Schottky 650V 4A 4-Pin VSON T/R (Alt: SP001632952) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDL04G65C5XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDL04G65C5XUMA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, 8 X 8 MM, GREEN, PLASTIC, THINPAK, VSON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | S-PSSO-N4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | S-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 21 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 62 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 70 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IDL04G65C5XUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDL04G65C5XUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDL04G65C5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, 8 X 8 MM, GREEN, PLASTIC, THINPAK, VSON-4 | Infineon Technologies AG | IDL04G65C5XUMA2 vs IDL04G65C5 |