Part Details for IDK12G65C5XTMA2 by Infineon Technologies AG
Overview of IDK12G65C5XTMA2 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDK12G65C5XTMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2185
|
Newark | Sic Diode, 650V, 12A, To-263 Rohs Compliant: Yes |Infineon IDK12G65C5XTMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 209 |
|
$2.7200 / $4.3900 | Buy Now |
DISTI #
448-IDK12G65C5XTMA2CT-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO263-2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
368 In Stock |
|
$2.3599 / $4.8500 | Buy Now |
DISTI #
IDK12G65C5XTMA2
|
Avnet Americas | Diode Silicon Carbide Schottky 12A 2-Pin TO-263 T/R - Tape and Reel (Alt: IDK12G65C5XTMA2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.3085 / $2.8215 | Buy Now |
DISTI #
726-IDK12G65C5XTMA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 1112 |
|
$2.3500 / $3.5300 | Buy Now |
DISTI #
V72:2272_17076717
|
Arrow Electronics | Rectifier Diode Schottky 650V 12A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2150 Container: Cut Strips | Americas - 724 |
|
$2.2350 / $2.4250 | Buy Now |
|
Future Electronics | 650V, 12A 3-Pin(2+Tab) D2PAK. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
DISTI #
79932072
|
Verical | Rectifier Diode Schottky 650V 12A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2239 | Americas - 1000 |
|
$2.9500 / $3.0250 | Buy Now |
DISTI #
61710525
|
Verical | Rectifier Diode Schottky 650V 12A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2150 | Americas - 724 |
|
$2.2350 / $2.4250 | Buy Now |
|
Rochester Electronics | IDK12G65C5 - 3 rd Generation thinQ! SiC Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 170 |
|
$2.2500 / $2.6400 | Buy Now |
|
Ameya Holding Limited | 556 |
|
RFQ |
Part Details for IDK12G65C5XTMA2
IDK12G65C5XTMA2 CAD Models
IDK12G65C5XTMA2 Part Data Attributes
|
IDK12G65C5XTMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDK12G65C5XTMA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, TO-263AB, TO-263, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 83 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 104 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 2100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDK12G65C5XTMA2
This table gives cross-reference parts and alternative options found for IDK12G65C5XTMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDK12G65C5XTMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDK12G65C5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, TO-263, D2PAK-2 | Infineon Technologies AG | IDK12G65C5XTMA2 vs IDK12G65C5 |