Part Details for IDK10G65C5XTMA1 by Infineon Technologies AG
Overview of IDK10G65C5XTMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDK10G65C5XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IDK10G65C5XTMA1-ITTR-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO263-2 Min Qty: 103 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5718 In Stock |
|
$2.9200 | Buy Now |
DISTI #
IDK10G65C5XTMA1-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO263-2 Min Qty: 103 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | IDK10G65 - CoolSiC Schottky Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5718 |
|
RFQ |
Part Details for IDK10G65C5XTMA1
IDK10G65C5XTMA1 CAD Models
IDK10G65C5XTMA1 Part Data Attributes
|
IDK10G65C5XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDK10G65C5XTMA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, TO-263, GREEN, PLASTIC, D2PAK-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, D2PAK-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 71 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 89 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 1700 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for IDK10G65C5XTMA1
This table gives cross-reference parts and alternative options found for IDK10G65C5XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDK10G65C5XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDK10G65C5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, TO-263, D2PAK-2 | Infineon Technologies AG | IDK10G65C5XTMA1 vs IDK10G65C5 |