Part Details for IDK10G120C5XTMA1 by Infineon Technologies AG
Results Overview of IDK10G120C5XTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDK10G120C5XTMA1 Information
IDK10G120C5XTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for IDK10G120C5XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7612
|
Newark | Sic Schottky Diode, 1.2Kv, 31.9A, To-263, Product Range:Coolsic 5G Series, Diode Configuration:Sin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 695 |
|
$1.9900 / $5.1900 | Buy Now |
DISTI #
448-IDK10G120C5XTMA1CT-ND
|
DigiKey | DIODE SIC 1.2KV 31.9A PGTO26321 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
835 In Stock |
|
$1.8530 / $5.0500 | Buy Now |
DISTI #
91AH7612
|
Avnet Americas | Diode Silicon Carbide Schottky 31.9A 2-Pin TO-263 T/R - Product that comes on tape, but is not reele... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
22 Partner Stock |
|
$2.5900 / $5.3200 | Buy Now |
DISTI #
IDK10G120C5XTMA1
|
Avnet Americas | Diode Silicon Carbide Schottky 31.9A 2-Pin TO-263 T/R - Tape and Reel (Alt: IDK10G120C5XTMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0605 | Buy Now |
DISTI #
726-IDK10G120C5XTMA1
|
Mouser Electronics | SiC Schottky Diodes SIC DISCRETE RoHS: Compliant | 1019 |
|
$1.8500 / $4.9900 | Buy Now |
|
Future Electronics | Diode Silicon Carbide Schottky 1200 V 38A (DC) Surface Mount PG-TO252-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$1.9300 | Buy Now |
DISTI #
IDK10G120C5XTMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$2.3500 / $4.3900 | Buy Now |
DISTI #
SP002739630
|
EBV Elektronik | Diode Silicon Carbide Schottky 319A 2Pin TO263 TR (Alt: SP002739630) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$3.1400 | Buy Now |
Part Details for IDK10G120C5XTMA1
IDK10G120C5XTMA1 CAD Models
IDK10G120C5XTMA1 Part Data Attributes
|
IDK10G120C5XTMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
IDK10G120C5XTMA1
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |