Part Details for IDK04G65C5XTMA2 by Infineon Technologies AG
Overview of IDK04G65C5XTMA2 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for IDK04G65C5XTMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2180
|
Newark | Sic Diode, 650V, 4A, To-263 Rohs Compliant: Yes |Infineon IDK04G65C5XTMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 141 |
|
$1.0600 / $1.6700 | Buy Now |
DISTI #
448-IDK04G65C5XTMA2CT-ND
|
DigiKey | DIODE SIL CARB 650V 4A TO263-2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
803 In Stock |
|
$0.8230 / $1.9600 | Buy Now |
DISTI #
IDK04G65C5XTMA2
|
Avnet Americas | Diode Silicon Carbide Schottky 4A 2-Pin TO-263 T/R - Tape and Reel (Alt: IDK04G65C5XTMA2) RoHS: Compliant Min Qty: 380 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 17000 Partner Stock |
|
$0.8639 / $0.9960 | Buy Now |
DISTI #
IDK04G65C5XTMA2
|
Avnet Americas | Diode Silicon Carbide Schottky 4A 2-Pin TO-263 T/R - Tape and Reel (Alt: IDK04G65C5XTMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IDK04G65C5XTMA2
|
Mouser Electronics | SiC Schottky Diodes SIC DIODES RoHS: Compliant | 722 |
|
$0.8510 / $1.9500 | Buy Now |
DISTI #
E02:0323_11418854
|
Arrow Electronics | Diode Schottky SiC 650V 4A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Date Code: 2311 | Europe - 1000 |
|
$0.8914 | Buy Now |
DISTI #
V72:2272_17076711
|
Arrow Electronics | Diode Schottky SiC 650V 4A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2040 Container: Cut Strips | Americas - 615 |
|
$0.8048 / $0.9196 | Buy Now |
DISTI #
69264212
|
Verical | Diode Schottky SiC 650V 4A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2250 | Americas - 1900 |
|
$1.0700 | Buy Now |
DISTI #
83631014
|
Verical | Diode Schottky SiC 650V 4A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 1000 |
|
$0.8919 | Buy Now |
DISTI #
62529719
|
Verical | Diode Schottky SiC 650V 4A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2040 | Americas - 615 |
|
$0.8048 | Buy Now |
Part Details for IDK04G65C5XTMA2
IDK04G65C5XTMA2 CAD Models
IDK04G65C5XTMA2 Part Data Attributes
|
IDK04G65C5XTMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDK04G65C5XTMA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, TO-263, GREEN, PLASTIC, D2PAK-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 48 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 670 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |