Part Details for IDK02G65C5XTMA2 by Infineon Technologies AG
Overview of IDK02G65C5XTMA2 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDK02G65C5XTMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2178
|
Newark | Sic Diode, 650V, 2A, To-263 Rohs Compliant: Yes |Infineon IDK02G65C5XTMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 416 |
|
$0.7210 / $1.5000 | Buy Now |
DISTI #
448-IDK02G65C5XTMA2CT-ND
|
DigiKey | DIODE SIL CARB 650V 2A TO263-2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
939 In Stock |
|
$0.5336 / $1.4200 | Buy Now |
DISTI #
IDK02G65C5XTMA2
|
Avnet Americas | Diode Silicon Carbide Schottky 2A 2-Pin TO-263 T/R - Tape and Reel (Alt: IDK02G65C5XTMA2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 / $0.6062 | Buy Now |
DISTI #
726-IDK02G65C5XTMA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 537 |
|
$0.5330 / $1.0800 | Buy Now |
DISTI #
V72:2272_17072386
|
Arrow Electronics | Rectifier Diode Schottky 650V 2A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2143 Container: Cut Strips | Americas - 680 |
|
$0.4804 / $0.5212 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
70352175
|
Verical | Rectifier Diode Schottky 650V 2A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 7000 |
|
$0.5915 | Buy Now |
DISTI #
62529997
|
Verical | Rectifier Diode Schottky 650V 2A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2143 | Americas - 680 |
|
$0.4804 / $0.5130 | Buy Now |
DISTI #
IDK02G65C5XTMA2
|
Avnet Americas | Diode Silicon Carbide Schottky 2A 2-Pin TO-263 T/R - Tape and Reel (Alt: IDK02G65C5XTMA2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 / $0.6062 | Buy Now |
DISTI #
SP001633208
|
EBV Elektronik | Diode Silicon Carbide Schottky 2A 2-Pin TO-263 T/R (Alt: SP001633208) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 11000 |
|
Buy Now |
Part Details for IDK02G65C5XTMA2
IDK02G65C5XTMA2 CAD Models
IDK02G65C5XTMA2 Part Data Attributes:
|
IDK02G65C5XTMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDK02G65C5XTMA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, TO-263, GREEN, PLASTIC, D2PAK-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, D2PAK-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 22 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 36 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 330 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |