Part Details for IDK-1115P-50XGA1E by Advantech Co Ltd
Overview of IDK-1115P-50XGA1E by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDK-1115P-50XGA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5876
|
Newark | 15" Led Panel 500N 1024X768, (Black) Pc |Advantech IDK-1115P-50XGA1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.4400 / $314.0000 | Buy Now |
DISTI #
IDK-1115P-50XGA1E-ND
|
DigiKey | DISPLAY XGA 15" 1024X768 LED Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$331.5800 | Buy Now |
DISTI #
IDK-1115P-50XGA1E
|
Avnet Americas | Touch Screen Display Capacitive 15-Inch - Bulk (Alt: IDK-1115P-50XGA1E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$339.8736 / $386.8480 | Buy Now |
DISTI #
923-1115P-50XGA1E
|
Mouser Electronics | Display Modules 15" LED panel 500N 1024x768, (Black) PCT touch | 0 |
|
$345.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$368.4300 | Buy Now |