Part Details for IDK-1112R-50XGA1 by Advantech Co Ltd
Overview of IDK-1112R-50XGA1 by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDK-1112R-50XGA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6902
|
Newark | 12.1" Lcd, 1024X768, 500N, Nb W/5Wr Ts |Advantech IDK-1112R-50XGA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.3600 / $178.5000 | Buy Now |
DISTI #
2084-IDK-1112R-50XGA1-ND
|
DigiKey | 12.1" LCD, 1024X768, 500N, NB W/ Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.3500 | Buy Now |
DISTI #
923-IDK-1112R-50XGA1
|
Mouser Electronics | Display Modules 12.1" ,1024x768,IPS like, LVDS, 500nits, -20 70?,LED,50K,w/ 5-wire , Touch controller , USB cable | 0 |
|
$196.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$209.4400 | Buy Now |
|
Neutron USA | 12.1" 1024X768 IPS LIKE LVDS 500NITS, -20 70°C, LED, W/ 5-WIRE TS | 5 |
|
$279.0000 | Buy Now |