Part Details for IDK-1112R-45SVA1E by Advantech Co Ltd
Results Overview of IDK-1112R-45SVA1E by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDK-1112R-45SVA1E Information
IDK-1112R-45SVA1E by Advantech Co Ltd is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMUX1112RSVR | Texas Instruments | 5 V, Low-Leakage-Current, 1:1 (SPST), 4-Channel Precision Switch (normally open) 16-UQFN -40 to 125 |
Price & Stock for IDK-1112R-45SVA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6901
|
Newark | 12.1" Led Panel 450N 800X600(G) |Advantech IDK-1112R-45SVA1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.7100 / $256.9900 | Buy Now |
DISTI #
IDK-1112R-45SVA1E-ND
|
DigiKey | GRAPHIC DISPLAY Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.3800 | Buy Now |
DISTI #
923-IDK1112R45SVA1E
|
Mouser Electronics | Display Modules 12.1" 800x600 450nits -20 70? LED, 50K HRS, 5-wire Resistive Touch Display Kit | 0 |
|
$282.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$301.5400 | Buy Now |