Part Details for IDK-1110WR-50WSA1 by Advantech Co Ltd
Overview of IDK-1110WR-50WSA1 by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDK-1110WR-50WSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6899
|
Newark | 10.1" Lcd, 1024X600, 500N W/4Wr Touch |Advantech IDK-1110WR-50WSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.6800 / $133.0000 | Buy Now |
DISTI #
2084-IDK-1110WR-50WSA1-ND
|
DigiKey | 10.1" LCD, 1024X600, 500N W/4WR Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.3000 | Buy Now |
DISTI #
IDK-1110WR-50WSA1
|
Avnet Americas | 10.1" LCD, 1024X600, 500N W/4WR TOUCH - Bulk (Alt: IDK-1110WR-50WSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$143.9592 / $163.8560 | Buy Now |
DISTI #
923-1110WR-50WSA1
|
Mouser Electronics | Display Modules 10.1" LCD, 1024x600, 500N W/4WR Touch | 0 |
|
$146.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$156.0600 | Buy Now |