Part Details for IDK-1110R-23SVA1E by Advantech Co Ltd
Overview of IDK-1110R-23SVA1E by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1110R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -80V -1A 1050Mohm Sop8 | |
10131318-161110RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
10131319-141110RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 14 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel with cap. |
Price & Stock for IDK-1110R-23SVA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y7860
|
Newark | 10.4" Led Panel 230N 800X600(G) |Advantech IDK-1110R-23SVA1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.0500 / $186.5100 | Buy Now |
DISTI #
IDK-1110R-23SVA1E-ND
|
DigiKey | GRAPHIC DISPLAY LCD - 10.4" Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.9400 | Buy Now |
DISTI #
IDK-1110R-23SVA1E
|
Avnet Americas | 10.4" ,800X600, LVDS, 230NITS, -10-60C, LED, 6BITS, 50K, W/ - Bulk (Alt: IDK-1110R-23SVA1E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$211.7168 / $229.7701 | Buy Now |
DISTI #
923-IDK1110R23SVA1E
|
Mouser Electronics | Display Modules 10.4" ,800x600, LVDS, 230nits, -10 60?, LED, 6bits, 30K, w/ 4-wire touch, | 0 |
|
$205.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$218.8300 | Buy Now |
Part Details for IDK-1110R-23SVA1E
IDK-1110R-23SVA1E CAD Models
IDK-1110R-23SVA1E Part Data Attributes
|
IDK-1110R-23SVA1E
Advantech Co Ltd
Buy Now
|
Compare Parts:
IDK-1110R-23SVA1E
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |