Part Details for IDK-1107WR-50WVB1 by Advantech Co Ltd
Results Overview of IDK-1107WR-50WVB1 by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDK-1107WR-50WVB1 Information
IDK-1107WR-50WVB1 by Advantech Co Ltd is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IDK-1107WR-50WVB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6897
|
Newark | 7" Lcd, 800X480, 500N, Nb W/4Wr Ts |Advantech IDK-1107WR-50WVB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.6800 / $101.7500 | Buy Now |
DISTI #
2084-IDK-1107WR-50WVB1-ND
|
DigiKey | GRAPHIC DISPLAY IPS - 7" Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.9200 | Buy Now |
DISTI #
923-1107WR-50WVB1
|
Mouser Electronics | Display Modules 7" ,800x480, LVDS, 500nits, -5 60?,LED, 6bits, 50K,4-wire, Touch controller , USB ca... more | 0 |
|
$113.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$119.3900 | Buy Now |