Part Details for IDK-1107WP-50WVA1E by Advantech Co Ltd
Overview of IDK-1107WP-50WVA1E by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDK-1107WP-50WVA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6895
|
Newark | 7" Led Panel 500N With P-Cap Touch, 800 |Advantech IDK-1107WP-50WVA1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.5700 / $145.3900 | Buy Now |
DISTI #
IDK-1107WP-50WVA1E
|
Avnet Americas | Touch Screen Display Capacitive 7in Finger/Gloved Hand - Bulk (Alt: IDK-1107WP-50WVA1E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$157.3539 / $179.1020 | Buy Now |
DISTI #
IDK-1107WP-50WVA1E
|
Avnet Americas | Touch Screen Display Capacitive 7in Finger/Gloved Hand - Bulk (Alt: IDK-1107WP-50WVA1E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$157.3539 / $179.1020 | Buy Now |